Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641193-0

10P MTA100 CONN ASSY GRN LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 CONN ASSY GRN LF
Search Keywords: 46411930
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-641193-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mating Retention: With
Wire Size: 28 AWG, .08 – .09 mm²
Panel Mount Feature: Without
Contact Underplating Material: Nickel
Number of Rows: 1
Insertion Force Type: Normal
UL Rating: Recognized
Agency/Standard: CSA , UL
Width: .305 in, 7.75 mm
Packaging Method: Bag/Box
Length: 1 in, 25.4 mm
Contact Mating Area Plating Material: Gold
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
CSA Rating: Certified
Housing Type: Receptacle
Connector Type: Connector Assembly
Packaging Quantity: 500
Panel Gasket: Without
Contact Current Rating (Max): 5 A
Housing Color: Green
Panel Mount: No
Wire Contact Termination Area Plating Material: Tin
Operating Voltage: 250 VAC
Connector Mounting Type: Cable Mount (Free-Hanging)
UL Flammability Rating: UL 94V-2
Sealable: No
Product Style: Assembly
Circuit Application: Signal
Number of Positions: 10
Height: .52 in, 13.21 mm
Number of Cavities: 10
Shielded: No
Contact Retention Within Housing: With
CSA File Number: LR 7189
Mating Retention Type: Locking Ramp
Centerline (Pitch): .1 in, 2.54 mm
Contact Layout: In-line
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Wire/Cable Type: Stranded
UL File Number: E28476
Connector & Housing Type: Receptacle
Housing Material: Nylon
Connector Product Type: Connector Assembly
Contact Type: Female
Shape: Rectangular
Connector System: Wire-to-Board
Mating Alignment: Without
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641193-0 RoHS compliant?
Yes, 4-641193-0 is RoHS compliant.
What is the lead time for 4-641193-0?
The standard lead time for 4-641193-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$6.50
250
$6.49
500
$6.47
1,000
$6.45
1,500
$6.44
3,000
$3.28
4,500
$2.23
6,000 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!