Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-641192-2

12P MTA100 CONN ASSY BLU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 CONN ASSY BLU LF
Search Keywords: 46411922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-641192-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Retention Within Housing: With
Connector & Housing Type: Receptacle
Sealable: No
Mating Alignment: Without
Contact Current Rating (Max): 5 A
Connector Product Type: Connector Assembly
Connector System: Wire-to-Board
Housing Material: Nylon
Mating Retention: With
Contact Underplating Material: Nickel
Packaging Method: Bag/Box
Packaging Quantity: 500
Connector Mounting Type: Cable Mount (Free-Hanging)
Number of Rows: 1
Number of Cavities: 12
Housing Color: Blue
Insertion Force Type: Normal
Circuit Application: Signal
UL Rating: Recognized
Number of Positions: 12
Wire Contact Termination Area Plating Material: Tin
UL Flammability Rating: UL 94V-2
Shielded: No
Mating Retention Type: Locking Ramp
Operating Voltage: 250 VAC
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Wire Size: 26 AWG, .12 – .15 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Centerline (Pitch): .1 in, 2.54 mm
Contact Mating Area Plating Material: Gold , Gold Flash over Palladium Nickel
Connector & Contact Terminates To: Wire & Cable
Product Width: .305 in, 7.75 mm
Approved Standards: UL E28476
Contact Type: Receptacle
Compatible With Discrete Wire Type: Stranded
CSA Rating: LR 7189
Connector Height: .52 in, 13.21 mm
Product Length: 1.2 in, 30.48 mm
Contacts Preloaded: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-641192-2 RoHS compliant?
Yes, 4-641192-2 is RoHS compliant.
What is the lead time for 4-641192-2?
The standard lead time for 4-641192-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 799
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.98
250
$9.96
500
$9.92
1,250
$9.90
2,500
$5.06
3,750
$3.44
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!