- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-641191-2
TE Connectivity / AMP Brand
4-641191-2
12P MTA100 CONN ASSY WHT LF
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-641191-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Circuit Application: | Signal |
| Packaging Method: | Bag/Box |
| Contact Mating Area Plating Material Finish: | Bright |
| Wire Contact Termination Area Plating Material Finish: | Matte |
| Cable Exit Angle: | 90 ° |
| Agency/Standard: | CSA , UL |
| Contact Current Rating (Max): | 5 A |
| Number of Positions: | 12 |
| Wire/Cable Type: | Discrete Wire , Stranded |
| Strain Relief: | With |
| Contact Retention: | With |
| Backwall/Post Interruptions: | Without |
| PCB Mount Alignment: | Without |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Height: | .275 in, 6.99 mm |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
| Mating Alignment: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Quantity: | 500 |
| Wire Contact Termination Area Plating Material: | Tin |
| Underplate Material Thickness: | 1.27 – 1.78 µm , 50 – 70.079 µin |
| CSA File Number: | LR7189 |
| Operating Voltage: | 250 VAC |
| Insulation Diameter: | .06 in, 1.52 mm |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Length: | 1.3 in, 33.02 mm |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Type: | Socket |
| UL File Number: | E28476 |
| Contact Retention Type: | Locking Lance |
| Contact Underplating Material: | Nickel |
| Mating Retention: | With |
| Mating Retention Type: | Locking Ramp |
| Wire Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Pick and Place Cover: | Without |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Number of Rows: | 1 |
| Wire Size: | 24 – 24 AWG, .2 mm² |
| PCB Mount Retention: | Without |
| CSA Rating: | Certified |
| Contact Layout: | Inline |
| Connector System: | Wire-to-Board |
| Housing Style: | Standard |
| For Use With: | MTA .100 Headers & MTA .100 IDC Posted Connectors |
| Connector Style: | Receptacle |
| Product Type: | Connector |
| Housing Material: | Nylon |
| Contact Mating Area Plating Material: | Gold |
| UL Flammability Rating: | UL 94V-2 |
| Connector Design: | Closed End |
| Panel Mount Feature: | Without |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Housing Color: | White |
| Contact Base Material: | Copper Alloy |
| Sealable: | No |
| UL Rating: | Recognized |
| PCB Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |