- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-641190-0
TE Connectivity / AMP Brand
4-641190-0
10P MTA100 CONN ASSY RED LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
10P MTA100 CONN ASSY RED LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46411900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641190-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-641190-0 RoHS compliant?
Yes, 4-641190-0 is RoHS compliant.
What is the lead time for 4-641190-0?
The standard lead time for 4-641190-0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
50
$6.82
250
$6.80
500
$6.79
1,000
$6.77
1,500
$6.75
3,000
$3.45
4,500
$2.35
6,000 +
$2.31
Click for Quote
Log in
to unlock special pricing
Accessories