- Home ›
- All Products›
- 4-641150-0
TE Connectivity / AMP Brand
4-641150-0
10P MTA156 ASSY 22AWG RED LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 ASSY 22AWG RED LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46411500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Strain Relief:With
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Board
-
Contact Retention Within Housing:With
-
Sealable:No
-
Number of Positions:10
-
Mating Retention:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:600 VAC
-
Packaging Quantity:250
-
Contact Retention Type within Housing:Locking Lance
-
Mating Retention Type:Locking Ramp
-
Rectangular Power Connector Type:Connector Assembly
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
PCB Mount Alignment:Without
-
Contact Layout:Inline
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Method:Bag
-
Connector Profile:Standard
-
Wire & Cable IDC Installation Type:Closed End
-
UL Flammability Rating:UL 94V-2
-
Contact Current Rating (Max):7 A
-
Number of Power Positions:10
-
Contact Underplating Material:Nickel
-
Housing Material:Nylon
-
Mating Alignment:Without
-
UL Rating:Recognized
-
Housing Color:Red
-
PCB Mount Retention:Without
-
Circuit Application:Power
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Type:Receptacle
-
Cable Exit Angle:90°
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Wire Size:22 AWG, .3 – .4 mm²
-
Centerline (Pitch):.156 in, 3.96 mm
-
Compatible With Discrete Wire Type:Stranded
-
Approved Standards:UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.355 in, 9.02 mm
-
Product Length:1.56 in, 39.62 mm
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
-
CSA Rating:Certified , LR 7189
-
Contact Underplating Material Thickness:1.27 – 1.77 µin, 1.27 – 1.77 µm
-
Wire Contact Termination Area Plating Thickness:80 – 200 µin, 2.03 – 5.08 µm
Tools/3D Models
+
Frequently Asked Questions
Is 4-641150-0 RoHS compliant?
Yes, 4-641150-0 is RoHS compliant.
What is the lead time for 4-641150-0?
The standard lead time for 4-641150-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1,250
$9.41
2,500
$4.81
3,750
$3.27
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing