- Home ›
- All Products›
- 4-641120-2
TE Connectivity / AMP Brand
4-641120-2
12P MTA156 HDR ASSY FL/ST LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTA156 HDR ASSY FL/ST LF
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 12
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 46411202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-641120-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention Type:Friction Lock
-
Connector Length:2.028 in, 51.51 mm
-
Connector Height:.425 in, 10.8 mm
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Round Termination Post & Tail Diameter:.045 in, 1.14 mm
-
PCB Mount Alignment:Without
-
Circuit Application:Power
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Mating Pin Diameter:.045 in, 1.14 mm
-
Packaging Quantity:500
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Length:.4 in, 10.16 mm
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Housing Material:Polyester - GF
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector System:Wire-to-Board
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):7 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Layout:Inline
-
Operating Voltage:600 VAC
-
Panel Mount Feature:Without
-
Number of Positions:12
-
Contact Shape & Form:Round
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Alignment Type:Polarization
-
Header Type:Partially Shrouded
-
Mating Alignment:With
-
Packaging Type:Package
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-641120-2 RoHS compliant?
Yes, 4-641120-2 is RoHS compliant.
What is the lead time for 4-641120-2?
The standard lead time for 4-641120-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
125
$6.57
250
$4.04
375
$3.20
500 +
$3.14
Click for Quote
Log in
to unlock special pricing