- Home ›
- All Products›
- 4-641119-7
TE Connectivity / AMP Brand
4-641119-7
17P MTA156 HDR ASSY FL/ST LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
17P MTA156 HDR ASSY FL/ST LF
Search Keywords: 46411197
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-641119-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Positions: | 17 |
| Mating Retention Type: | Friction Lock |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Retention: | Without |
| Connector Mounting Type: | Board Mount |
| Operating Voltage: | 600 VAC |
| Sealable: | No |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Length: | .4 in, 10.16 mm |
| Contact Layout: | Inline |
| Connector System: | Wire-to-Board |
| Contact Mating Area Plating Material Thickness: | 15 µin, .38 µm |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Mating Square Post Dimension: | .045 in, 1.14 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .425 in, 10.79 mm |
| Contact Mating Area Plating Material Finish: | Bright |
| Circuit Application: | Power |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Current Rating (Max): | 7 A |
| PCB Connector Assembly Type: | PCB Mount Header |
| Panel Mount Feature: | Without |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Pin |
| Contact Underplating Material: | Nickel |
| Connector Length: | 2.808 in, 71.32 mm |
| Agency/Standard: | CSA , UL |
| PCB Mount Alignment: | Without |
| Mating Retention: | With |
| Contact Underplating Material Thickness: | 50 µin, 1.27 µm |
| PCB Contact Termination Area Plating Material Thickness: | 150 – 350 µin, 3.81 – 8.89 µm |
| Contact Shape & Form: | Square |
| Square Termination Post & Tail Dimension: | .045 in, 1.14 mm |
| Contact Base Material: | Copper Alloy |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Orientation: | Vertical |
| Housing Material: | Polyester - GF |
| Packaging Quantity: | 1000 |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Primary Product Color: | Natural |
| Header Type: | Partially Shrouded |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Type: | Package |
| Mating Alignment Type: | Polarization |
| Mating Alignment: | With |
Tools/3D Models
+
Frequently Asked Questions
Is 4-641119-7 RoHS compliant?
Yes, 4-641119-7 is RoHS compliant.
What is the lead time for 4-641119-7?
The standard lead time for 4-641119-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
250
$18.99
500
$10.02
750
$6.89
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing