- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-640621-2
TE Connectivity / AMP Brand
4-640621-2
12P MTA100 CONN ASSY F/T NATL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640621-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Current Rating (Max):5 A
-
Shape:Rectangular
-
Number of Positions:12
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Mating Retention Type:Locking Ramp
-
Insertion Force Type:Normal
-
Connector Type:Connector Assembly
-
Contact Type:Female
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Tin
-
Mating Alignment:Without
-
Product Style:Assembly
-
Panel Gasket:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
CSA File Number:LR 7189
-
Panel Mount Feature:Without
-
Housing Material:Nylon
-
Contact Mating Area Plating Material:Tin
-
Contact Retention Within Housing:With
-
Circuit Application:Signal
-
Agency/Standard:CSA , UL
-
Number of Cavities:12
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Natural
-
Shielded:No
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Length:1.2 in, 30.48 mm
-
Width:.305 in, 7.75 mm
-
Contact Layout:In-line
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Wire Size:24 AWG, .2 mm²
-
Wire/Cable Type:Stranded
-
Packaging Method:Bag/Box
-
Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
UL Rating:Recognized
-
CSA Rating:Certified
-
UL File Number:E28476
-
Packaging Quantity:500
-
Number of Rows:1
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Height:.52 in, 13.21 mm
-
Operating Voltage:250 VAC
-
Panel Mount:No