- Home ›
- All Products›
- 4-640620-9
TE Connectivity / AMP Brand
4-640620-9
19P MTA100 CONN ASSY F/T RED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
19P MTA100 CONN ASSY F/T RED
Search Keywords: 46406209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640620-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:250
-
Sealable:No
-
Insertion Force Type:Normal
-
Contact Current Rating (Max):5 A
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Locking Ramp
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Mating Retention:With
-
Housing Color:Red
-
Connector Product Type:Connector Assembly
-
Housing Material:Nylon
-
UL Rating:Recognized
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Bag
-
Number of Cavities:19
-
Number of Positions:19
-
Connector System:Wire-to-Board
-
Shielded:No
-
Connector & Housing Type:Receptacle
-
Operating Voltage:250 VAC
-
Mating Alignment:Without
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.52 in, 13.21 mm
-
Contact Type:Receptacle
-
Approved Standards:UL E28476
-
Contacts Preloaded:Yes
-
Product Width:.305 in, 7.75 mm
-
Product Length:1.9 in, 48.26 mm
-
Compatible With Discrete Wire Type:Stranded
-
CSA Rating:LR 7189
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-640620-9 RoHS compliant?
Yes, 4-640620-9 is RoHS compliant.
What is the lead time for 4-640620-9?
The standard lead time for 4-640620-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
28 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
10
$11.36
250
$7.34
500
$6.98
750
$6.91
1,500
$6.85
2,250
$5.00
3,000 +
$4.90
Click for Quote
Log in
to unlock special pricing