- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640620-7
TE Connectivity / AMP Brand
4-640620-7
Conn IDC Connector F 17 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640620-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C