- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640620-4
TE Connectivity / AMP Brand
4-640620-4
14P MTA100 CONN ASSY F/T RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA100 CONN ASSY F/T RED
Product Highlights:
- 14 Positions
- With Contacts
- Housing Gender = Plug
- Contact Gender = Receptacle
- Connector Style = Feed Through
Search Keywords: 46406204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640620-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-640620-4 RoHS compliant?
Yes, 4-640620-4 is RoHS compliant.
What is the lead time for 4-640620-4?
The standard lead time for 4-640620-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
28 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
250
$0.771
500
$0.755
1,000
$0.739
2,500
$0.717
5,000
$0.670
7,500
$0.661
10,000
$0.635
15,000 +
$0.626
Click for Quote
Log in
to unlock special pricing
Accessories