Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640605-0

10P MTA156 CONN ASSY 20AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 CONN ASSY 20AWG LF
Search Keywords: 46406050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640605-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Product Style: Assembly
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Number of Rows: 1
Operating Voltage: 600 VAC
Shape: Rectangular
Length: 1.56 in, 39.62 mm
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Current Rating (Max): 7 A
Contact Retention Type within Housing: Locking Lance
Mating Retention: Without
Insertion Force Type: Normal
Wire/Cable Type: Stranded
Sealable: No
Packaging Quantity: 250
CSA Rating: Certified
Agency/Standard: CSA , UL
UL Rating: Recognized
Connector System: Wire-to-Board
Connector Type: Connector Assembly
Panel Mount: No
Product Type: Connector
Panel Gasket: Without
Centerline (Pitch): .156 in, 3.96 mm
Mating Alignment: Without
UL File Number: E28476
Contact Retention: With
Contact Plating Material: Tin
Circuit Application: Signal
Shielded: No
Housing Type: Receptacle Housing
Height: .725 in, 18.42 mm
UL Flammability Rating: UL 94V-2
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Housing Material: Nylon 6/6
Wire Size: 20 AWG, .5 – .6 mm²
Number of Cavities: 10
Number of Positions: 10
Contact Underplating Material: Nickel
CSA File Number: LR 7189
Panel Mount Feature: Without
Housing Color: Yellow
Contact Layout: In-line
Connector & Housing Type: Receptacle
Contact Type: Female
Width: .385 in, 9.78 mm
Packaging Method: Bag/Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640605-0 RoHS compliant?
Yes, 4-640605-0 is RoHS compliant.
What is the lead time for 4-640605-0?
The standard lead time for 4-640605-0 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Ships today, if you order in You may purchase all in-stock quantity of 750
Stock lot only:
750
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.364
2,500 +
$1.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!