Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640602-6

16P MTA156 CONN ASSY 24AWG LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16P MTA156 CONN ASSY 24AWG LF
Search Keywords: 46406026
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-640602-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Number of Rows:
    1
  • UL Rating:
    Recognized
  • Contact Underplating Material:
    Nickel
  • Insertion Force Type:
    Normal
  • Mating Retention:
    With
  • Packaging Quantity:
    125
  • Housing Color:
    White
  • UL Flammability Rating:
    UL 94V-2
  • Contact Current Rating (Max):
    7 A
  • Operating Voltage:
    600 VAC
  • Contact Mating Area Plating Material:
    Tin
  • Number of Positions:
    16
  • Circuit Application:
    Signal
  • Contact Retention Within Housing:
    With
  • Mating Alignment:
    Without
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Type within Housing:
    Locking Lance
  • Number of Cavities:
    16
  • Housing Material:
    Nylon
  • Wire Contact Termination Area Plating Material:
    Tin
  • Sealable:
    No
  • Mating Retention Type:
    Locking Ramp
  • Shielded:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Package
  • Connector Product Type:
    Connector Assembly
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Wire Size:
    24 AWG, .2 mm²
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contacts Preloaded:
    Yes
  • Approved Standards:
    UL E28476
  • Product Length:
    2.496 in, 63.4 mm
  • Product Width:
    .385 in, 9.78 mm
  • Compatible With Discrete Wire Type:
    Stranded
  • CSA Rating:
    LR 7189
  • Contact Type:
    Receptacle
  • Connector Height:
    .725 in, 18.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640602-6 RoHS compliant?
Yes, 4-640602-6 is RoHS compliant.
What is the lead time for 4-640602-6?
The standard lead time for 4-640602-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
125
9 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
750
$3.04
1,500
$1.61
2,250
$1.14
3,000 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!