- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640602-2
TE Connectivity / AMP Brand
4-640602-2
Connector IDC Female
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Connector IDC Female
Search Keywords: 46406022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640602-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6003584VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-640602-2 RoHS compliant?
Yes, 4-640602-2 is RoHS compliant.
What is the lead time for 4-640602-2?
The standard lead time for 4-640602-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
24 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
875
$1.465
1,750
$0.902
2,625
$0.714
3,500 +
$0.700
Click for Quote
Log in
to unlock special pricing