Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640600-6

16P MTA156 CONN ASSY 20AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
16P MTA156 CONN ASSY 20AWG LF
Search Keywords: 46406006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640600-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Mating Alignment: Without
Connector & Housing Type: Receptacle
Connector System: Wire-to-Board
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector Product Type: Connector Assembly
Circuit Application: Signal
Operating Voltage: 600 VAC
Sealable: No
Shielded: No
Number of Positions: 16
Insertion Force Type: Normal
Contact Mating Area Plating Material: Tin
Contact Retention Type within Housing: Locking Lance
Contact Current Rating (Max): 7 A
UL Flammability Rating: UL 94V-2
Packaging Quantity: 125
Housing Material: Nylon
Housing Color: Yellow
Number of Rows: 1
Mating Retention Type: Locking Ramp
Contact Underplating Material: Nickel
UL Rating: Recognized
Contact Retention Within Housing: With
Mating Retention: With
Number of Cavities: 16
Wire Contact Termination Area Plating Material: Tin
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Centerline (Pitch): .156 in, 3.96 mm
Wire Size: 20 AWG, .5 – .6 mm²
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Box & Carton
Product Width: .385 in, 9.78 mm
Contact Type: Receptacle
Approved Standards: UL E28476
Compatible With Discrete Wire Type: Stranded
Product Length: 2.496 in, 63.4 mm
Contacts Preloaded: Yes
Connector Height: .725 in, 18.42 mm
CSA Rating: LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640600-6 RoHS compliant?
Yes, 4-640600-6 is RoHS compliant.
What is the lead time for 4-640600-6?
The standard lead time for 4-640600-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.12
250
$1.11
500
$1.09
1,000
$1.07
2,500
$1.05
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!