Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640599-6

16P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
16P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46405996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640599-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Mating Alignment: Without
Contact Retention Within Housing: With
Connector Mounting Type: Cable Mount (Free-Hanging)
Housing Color: Orange
Housing Material: Nylon
Mating Retention Type: Locking Ramp
Glow Wire Rating: Standard Part - Not Glow Wire
Panel Mount Feature: Without
Operating Voltage: 600 VAC
Connector System: Wire-to-Board
UL Flammability Rating: UL 94V-2
Contact Retention Type within Housing: Locking Lance
PCB Mount Alignment: Without
Rectangular Power Connector Type: Connector Assembly
Mating Retention: With
Contact Underplating Material: Nickel
PCB Mount Retention: Without
Connector & Housing Type: Receptacle
Contact Base Material: Copper Alloy
Sealable: No
Number of Positions: 16
UL Rating: Recognized
Wire Contact Termination Area Plating Material: Tin
Strain Relief: With
Packaging Quantity: 125
Connector Profile: Standard
Contact Layout: Inline
Circuit Application: Power
Number of Rows: 1
Contact Mating Area Plating Material Finish: Matte
Contact Mating Area Plating Material: Tin
Number of Power Positions: 16
Wire & Cable IDC Installation Type: Feed Through
Contact Current Rating (Max): 7 A
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Cable Exit Angle: 90°
Contact Type: Receptacle
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Mating Area Plating Material Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Agency/Standard: CSA , UL
Centerline (Pitch): .156 in, 3.96 mm
Wire Size: 18 AWG, .823 mm²
Packaging Method: Box & Carton
Connector & Contact Terminates To: Wire & Cable
Connector Height: .385 in, 9.78 mm
Contact Underplating Material Thickness: .762 µin, 30 µm
Product Length: 2.496 in, 63.4 mm
Approved Standards: UL E28476
Compatible With Discrete Wire Type: Stranded
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
CSA Rating: Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640599-6 RoHS compliant?
Yes, 4-640599-6 is RoHS compliant.
What is the lead time for 4-640599-6?
The standard lead time for 4-640599-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$0.829
250
$0.813
500
$0.796
1,000
$0.779
2,500
$0.757
5,000
$0.740
7,500
$0.730
10,000 +
$0.635
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!