- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640599-2
TE Connectivity / AMP Brand
4-640599-2
12P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTA156 CONN ASSY 18AWG ORA
Search Keywords: 46405992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640599-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-640599-2 RoHS compliant?
Yes, 4-640599-2 is RoHS compliant.
What is the lead time for 4-640599-2?
The standard lead time for 4-640599-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
Order Increment:
250
24 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
250
$1.414
500
$1.410
1,000
$1.407
2,000
$0.866
3,000
$0.685
4,000 +
$0.672
Click for Quote
Log in
to unlock special pricing
Accessories