- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640599-0
TE Connectivity / AMP Brand
4-640599-0
10P MTA156 CONN ASSY 18AWG ORA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
- Connector Assembly
- 10 Positions
- Connector Style = Receptacle
- Contact Type = Receptacle
- Connector Design = Feed Through
Search Keywords: 46405990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640599-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4-640599-0 RoHS compliant?
Yes, 4-640599-0 is RoHS compliant.
What is the lead time for 4-640599-0?
The standard lead time for 4-640599-0 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$0.6809
250
$0.6190
500
$0.6048
1,000
$0.5919
2,500
$0.5800
5,000
$0.5726
7,500
$0.5567
10,000
$0.5011
15,000 +
$0.4980
Click for Quote
Log in
to unlock special pricing
Accessories