- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640441-7
TE Connectivity / AMP Brand
4-640441-7
17P MTA100 CONN ASSY WHT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
17P MTA100 CONN ASSY WHT
Search Keywords: 46404417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640441-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 4-640441-7 RoHS compliant?
Yes, 4-640441-7 is RoHS compliant.
What is the lead time for 4-640441-7?
The standard lead time for 4-640441-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
28 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
1,000
$5.60
2,000
$2.95
3,000
$2.03
4,000 +
$1.99
Click for Quote
Log in
to unlock special pricing