Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640440-9

19P MTA100 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
19P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 19
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 46404409
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640440-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
PCB Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Housing Color: Red
Contact Retention Type: Locking Lance
Mating Retention: With
Number of Rows: 1
PCB Mount Retention: Without
Underplate Material Thickness: .762 µm , 30 µin
Contact Layout: Inline
Insulation Diameter: .06 in, 1.52 mm
Contact Mating Area Plating Material Finish: Matte
Agency/Standard: CSA , UL
Pick and Place Cover: Without
Strain Relief: With
Contact Base Material: Copper Alloy
Product Type: Connector
UL File Number: E28476
CSA Rating: Certified
Packaging Quantity: 250
Mating Alignment: Without
For Use With: MTA .100 Headers & MTA .100 IDC Posted Connectors
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Mating Area Plating Thickness: 80 µin, 2.03 µm
UL Flammability Rating: UL 94V-2
Number of Positions: 19
Cable Exit Angle: 90 °
Packaging Method: Box & Carton
Housing Material: Nylon
Connector Design: Closed End
PCB Contact Termination Area Plating Material: Tin
Panel Mount Feature: Without
Housing Style: Standard
Length: 1 in, 25.4 mm
Contact Retention: With
Circuit Application: Signal
Connector System: Wire-to-Board
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
PCB Contact Termination Area Plating Material Finish: Matte
Contact Type: Socket
CSA File Number: LR7189
Backwall/Post Interruptions: Without
Operating Voltage: 250 VAC
Mating Retention Type: Locking Ramp
Wire Contact Termination Area Plating Material Finish: Matte
Connector Style: Receptacle
Wire Contact Termination Area Plating Material: Tin
Wire Size: .3 – .4 mm²
Contact Current Rating (Max): 5 A
Height: .275 in, 6.99 mm
Sealable: No
Wire/Cable Type: Discrete Wire , Stranded
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
PCB Mount Alignment: Without
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Comment: Stripe may run down between ribs
Centerline (Pitch): .1 in, 2.54 mm
Contact Underplating Material: Nickel
UL Rating: Recognized
Contact Mating Area Plating Material: Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640440-9 RoHS compliant?
Yes, 4-640440-9 is RoHS compliant.
What is the lead time for 4-640440-9?
The standard lead time for 4-640440-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,375
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.43
250
$6.42
500
$6.40
750
$6.39
1,500
$3.37
2,250
$2.32
3,000 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!