Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640429-2

Rectangular Connector - Receptacle - Female Socket - 12 Positions - 1 Row - 0.156" (3.96mm) Pitch - 24 AWG - Locking Ramp - ID ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 12 Positions - 1 Row - 0.156" (3.96mm) Pitch - 24 AWG - Locking Ramp - IDC Termination - White.
Search Keywords: 46404292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640429-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640429-2 RoHS compliant?
Yes, 4-640429-2 is RoHS compliant.
What is the lead time for 4-640429-2?
The standard lead time for 4-640429-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,250
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
24 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.278
250
$1.027
500
$0.974
875
$0.917
1,750
$0.828
2,625
$0.793
3,500 +
$0.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!