Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640428-9

19P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
19P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 19
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46404289
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640428-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Connector System: Wire-to-Board
Contact Mating Area Plating Material: Tin
Packaging Quantity: 125
Wire Contact Termination Area Plating Material: Tin
Connector & Housing Type: Receptacle
Sealable: No
UL Flammability Rating: UL 94V-2
Mating Retention: With
Housing Color: Red
Contact Underplating Material: Nickel
Operating Voltage: 600 VAC
Shielded: No
Mating Retention Type: Locking Ramp
Connector Product Type: Connector Assembly
UL Rating: Recognized
Contact Retention Within Housing: With
Housing Material: Nylon 6/6
Number of Rows: 1
Contact Current Rating (Max): 7 A
Mating Alignment: Without
Contact Retention Type within Housing: Locking Lance
Connector Mounting Type: Cable Mount (Free-Hanging)
Circuit Application: Signal
Number of Cavities: 19
Insertion Force Type: Normal
Number of Positions: 19
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Centerline (Pitch): .156 in, 3.96 mm
Wire Size: 22 AWG, .3 – .4 mm²
Connector & Contact Terminates To: Wire & Cable
Packaging Method: Box & Carton
Connector Height: .725 in, 18.42 mm
Product Width: .355 in, 9.02 mm
Product Length: 2.964 in, 75.29 mm
Contacts Preloaded: Yes
Approved Standards: UL E28476
Contact Type: Receptacle
Compatible With Discrete Wire Type: Stranded
CSA Rating: LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640428-9 RoHS compliant?
Yes, 4-640428-9 is RoHS compliant.
What is the lead time for 4-640428-9?
The standard lead time for 4-640428-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
625
24 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!