Available Replacements
Equivalente no RoHS
1-640428-4 1-640428-4 TE Connectivity / AMP Brand
1-640428-4

TE Connectivity / AMP Brand

In Stock: 23

Minimum Order: 125

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640428-4

14P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
14P MTA156 CONN ASSY 22AWG RED
Search Keywords: 46404284
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640428-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Strain Relief: With
Circuit Application: Power
Connector & Housing Type: Receptacle
Wire & Cable IDC Installation Type: Closed End
Housing Color: Red
Contact Retention Within Housing: With
Contact Mating Area Plating Material Finish: Matte
Packaging Quantity: 125
Number of Positions: 14
PCB Mount Alignment: Without
Connector System: Wire-to-Board
Number of Rows: 1
Sealable: No
Number of Power Positions: 14
Mating Retention: With
Contact Layout: Inline
Connector Mounting Type: Cable Mount (Free-Hanging)
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Mating Area Plating Material: Tin
Contact Current Rating (Max): 7 A
Mating Alignment: Without
Contact Base Material: Copper Alloy
Contact Underplating Material: Nickel
Mating Retention Type: Locking Ramp
Connector Profile: Standard
Housing Material: Nylon
Rectangular Power Connector Type: Connector Assembly
UL Flammability Rating: UL 94V-2
Panel Mount Feature: Without
UL Rating: Recognized
Contact Retention Type within Housing: Locking Lance
PCB Mount Retention: Without
Operating Voltage: 600 VAC
Wire Contact Termination Area Plating Material: Tin
Contact Type: Receptacle
Cable Exit Angle: 90°
Termination Method to Wire & Cable: Insulation Displacement (IDC)
Wire Size: 22 AWG, .325 mm²
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Agency/Standard: CSA , UL
Contact Mating Area Plating Material Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Centerline (Pitch): .156 in, 3.96 mm
Packaging Method: Box & Carton
Connector Height: .355 in, 9.02 mm
Connector & Contact Terminates To: Wire & Cable
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Approved Standards: UL E28476
Compatible With Discrete Wire Type: Stranded
CSA Rating: Certified , LR 7189
Contact Underplating Material Thickness: .762 µin, 30 µm
Product Length: 2.184 in, 55.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640428-4 RoHS compliant?
Yes, 4-640428-4 is RoHS compliant.
What is the lead time for 4-640428-4?
The standard lead time for 4-640428-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 890
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$0.751
250
$0.739
500
$0.722
1,000
$0.707
2,500
$0.693
5,000
$0.684
7,500
$0.661
10,000 +
$0.595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!