Available Replacements
Non-RoHS Equivalent
1-640428-3 1-640428-3 TE Connectivity / AMP Brand
1-640428-3

TE Connectivity / AMP Brand

In Stock: 153

Minimum Order: 65

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640428-3

Rectangular Connector - Receptacle - Female Socket - 13 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Cable Terminat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 13 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Cable Termination - Cable Mount - Red.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46404283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-640428-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640428-3 RoHS compliant?
Yes, 4-640428-3 is RoHS compliant.
What is the lead time for 4-640428-3?
The standard lead time for 4-640428-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 804
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
875
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.548
250
$2.542
500
$2.535
875
$2.529
1,750
$1.339
2,625
$0.942
3,500 +
$0.923
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!