- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-640427-5
TE Connectivity / AMP Brand
4-640427-5
15P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
15P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 15
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords: 46404275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-640427-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 4-640427-5 RoHS compliant?
Yes, 4-640427-5 is RoHS compliant.
What is the lead time for 4-640427-5?
The standard lead time for 4-640427-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
750
Order Increment:
125
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$3.31
250
$3.30
500
$3.29
750
$3.28
1,500
$2.02
2,250
$1.60
3,000 +
$1.57
Click for Quote
Log in
to unlock special pricing
Accessories