Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640427-4

Conn IDC Connector F 14Power POS 3.96mm IDT RA Cable Mount Box/Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 14Power POS 3.96mm IDT RA Cable Mount Box/Carton
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46404274
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-640427-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 125
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 14
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640427-4 RoHS compliant?
Yes, 4-640427-4 is RoHS compliant.
What is the lead time for 4-640427-4?
The standard lead time for 4-640427-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,276
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
750
Order Increment:
125
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$1.709
250
$1.705
500
$1.701
750
$1.697
1,500
$1.044
2,250
$0.827
3,000 +
$0.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!