- Home ›
- All Products›
- 4-640427-1
TE Connectivity / AMP Brand
4-640427-1
11P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 46404271
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-640427-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Panel Mount Feature: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Number of Rows: | 1 |
| PCB Mount Retention: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Contact Current Rating (Max): | 7 A |
| Number of Power Positions: | 11 |
| Contact Base Material: | Copper Alloy |
| Contact Underplating Material: | Nickel |
| Strain Relief: | With |
| Contact Retention Type within Housing: | Locking Lance |
| Connector Profile: | Standard |
| PCB Mount Alignment: | Without |
| Mating Alignment: | Without |
| Mating Retention: | With |
| Housing Material: | Nylon |
| Contact Mating Area Plating Material Finish: | Matte |
| Contact Layout: | Inline |
| Rectangular Power Connector Type: | Connector Assembly |
| Circuit Application: | Power |
| Number of Positions: | 11 |
| Wire & Cable IDC Installation Type: | Closed End |
| Connector System: | Wire-to-Board |
| UL Flammability Rating: | UL 94V-2 |
| Contact Retention Within Housing: | With |
| Mating Retention Type: | Locking Ramp |
| Packaging Quantity: | 250 |
| Wire Contact Termination Area Plating Material: | Tin |
| Housing Color: | Yellow |
| Sealable: | No |
| Connector & Housing Type: | Receptacle |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Tin |
| Operating Voltage: | 600 VAC |
| Cable Exit Angle: | 90° |
| Contact Type: | Receptacle |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Wire Size: | 20 AWG, .517 mm² |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Agency/Standard: | CSA , UL |
| Packaging Method: | Bag & Box |
| Approved Standards: | UL E28476 |
| Compatible With Discrete Wire Type: | Stranded |
| Connector Height: | .355 in, 9.02 mm |
| Contact Underplating Material Thickness: | .762 µin, 30 µm |
| Wire Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Product Length: | 2.028 in, 51.51 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| CSA Rating: | Certified , LR 7189 |
Tools/3D Models
+
Frequently Asked Questions
Is 4-640427-1 RoHS compliant?
Yes, 4-640427-1 is RoHS compliant.
What is the lead time for 4-640427-1?
The standard lead time for 4-640427-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
250
24 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1,000
$1.429
2,000
$0.879
3,000
$0.696
4,000 +
$0.682
Click for Quote
Log in
to unlock special pricing