Available Replacements
Non-RoHS Equivalent
1-640426-3 1-640426-3 TE Connectivity / AMP Brand
1-640426-3

TE Connectivity / AMP Brand

In Stock: 22

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-640426-3

Rectangular Connector - Receptacle - Female Socket - 13 Positions - 1 Row - 0.156" (3.96mm) Pitch - 18 AWG - Locking Ramp - ID ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 13 Positions - 1 Row - 0.156" (3.96mm) Pitch - 18 AWG - Locking Ramp - IDC Termination - Orange.
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 46404263
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-640426-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-640426-3 RoHS compliant?
Yes, 4-640426-3 is RoHS compliant.
What is the lead time for 4-640426-3?
The standard lead time for 4-640426-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately You may purchase all in-stock quantity of 60
Stock lot only:
60
Minimum Order Quantity:
1750
24 Weeks can ship 3/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.8348
1,750
$0.7589
2,500
$0.7283
5,000
$0.7089
7,500
$0.6895
10,000
$0.6202
15,000 +
$0.6120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!