- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 4-603225-0
TE Connectivity / AMP Brand
4-603225-0
AMP-TY HD BLK TY2HDB
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP-TY HD BLK TY2HDB
Search Keywords: 46032250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-603225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Heavy Duty
-
Body Material:Nylon
-
Maximum Bundle Diameter:50.8 mm
-
Tensile Strength:534 N
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4-603225-0 RoHS compliant?
Yes, 4-603225-0 is RoHS compliant.
What is the lead time for 4-603225-0?
The standard lead time for 4-603225-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
50
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$0.839
500
$0.837
1,000
$0.629
1,500
$0.586
2,000 +
$0.574
Click for Quote
Log in
to unlock special pricing