- Home ›
- All Products›
- 4598-5075-10
4598-5075-10
TE Connectivity / AMP Brand
Blind Mate RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Blind Mate RF Connectors
Product Highlights:
- Lockwasher
- OSP Miniature Modular Product Line
Search Keywords: 4598507510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4598-5075-10
-
Alias/AKA:1059782-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Carbon Steel
-
Impedance:50 Ω
-
Product Type:Accessory
-
Body Plating Material:Nickel
-
RF Connector Hardware Type:Lockwasher
-
Accessory Type:Lockwasher
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
63
$22.44
125
$13.92
188
$10.99
250 +
$10.77
Click for Quote
Log in
to unlock special pricing