- Home ›
- All Products›
- 4-592629-7
4-592629-7
TE Connectivity / AMP Brand
TERM JCT, F/B SZ 21,30 BUSS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM JCT, F/B SZ 21,30 BUSS
Product Highlights:
- Feedback Module
- Size = 21 (22HD)
- Bus Configuration = 30
Search Keywords: 45926297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-592629-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Contact Current Rating (Max):1.5 A
-
Terminal Junction System Component Type:Feedback Module
-
Number of Contact Points:21
-
Connector Mounting Type:Board Mount
-
Number of Positions:21
-
Connector System:Wire-to-Wire
-
Contact Base Material:Copper Alloy
-
Compatible With Contact Size:21
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Primary Product Material:Epoxy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$1,350.17
50
$689.61
75
$469.42
100 +
$460.03
Click for Quote
Log in
to unlock special pricing