- Home ›
- All Products›
- 4-592629-3
4-592629-3
TE Connectivity / AMP Brand
TERM JCT,F/B SZ 21,43 BOSS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM JCT,F/B SZ 21,43 BOSS
Search Keywords: 45926293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-592629-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Terminal Junction System Component Type:Feedback Module
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Copper Alloy
-
Compatible With Contact Size:21
-
Connector System:Wire-to-Wire
-
Number of Contact Points:21
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Material:Epoxy
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$1,381.79
50
$705.75
75
$480.41
100 +
$470.80
Click for Quote
Log in
to unlock special pricing