- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4584-2240-02
4584-2240-02
TE Connectivity / AMP Brand
Conn SMA-OSP Adapter ST Panel Mount RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-OSP Adapter ST Panel Mount RCP/RCP Gold
Search Keywords: 4584224002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4584-2240-02
-
Alias/AKA:1059729-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-OSP Adapter3746
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP/RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:14.1 x 11.13741mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$53.38
6
$52.39
12
$51.41
24
$50.42
250
$49.42
500
$38.92
1,000 +
$33.35
Click for Quote
Log in
to unlock special pricing