- Home ›
- All Products›
- 4-5837655-5
4-5837655-5
TE Connectivity / AMP Brand
LEAD, SGL END ASSY, LGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LEAD, SGL END ASSY, LGH
Search Keywords: 458376555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-5837655-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Number of Positions:1
-
Contact Type:Socket
-
Positive Stop Ferrule:Without
-
Packaging Method:Package
-
Operating Voltage:20000 VDC
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Contact Protection:Without
-
Sealable:No
-
Mating Alignment:With
-
Connector Product Type:Lead Assembly
-
Packaging Quantity:20
-
Wire Size:16 AWG
-
Assembly Length:10 in, 254 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$451.94
20
$238.53
30
$164.04
40 +
$160.76
Click for Quote
Log in
to unlock special pricing