- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4583-2240-02
4583-2240-02
TE Connectivity / AMP Brand
Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-OSP Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Search Keywords: 4583224002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4583-2240-02
-
Alias/AKA:1059724-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-OSP Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
250
$162.51
500
$83.00
750
$56.50
1,000 +
$55.37
Click for Quote
Log in
to unlock special pricing