- Home ›
- All Products›
- 4567-1322-02
4567-1322-02
TE Connectivity / AMP Brand
4567 1322 02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4567 1322 02
Search Keywords: 4567132202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4567-1322-02
-
Alias/AKA:1059700-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mated Outer Diameter (Approximate):.3 in
-
Seal Type:Interfacial Seal
-
Height above PCB:.39 in, 9.9 mm
-
Height above PC Board:.39 in, 9.9 mm
-
Packaging Method:Package
-
Connector Seal Type:Interfacial Seal
-
RF Connector Mated Outer Diameter (Approximate):.3 in, 7.62 mm
-
RF Connector Center Contact Plating Material:Gold
-
Termination Method to Wire & Cable:Solder
-
Body Material:Stainless Steel
-
Pin Diameter:1.27 mm
-
Center Contact Base Material:Brass
-
RF Interface:OSP
-
Dielectric Material:PTFE
-
PCB Mounting Orientation:Vertical
-
RF Connector Interface:OSP
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Finish:Passivated
-
Sealable:No
-
RF Contact Captivation Method:Mechanical
-
Connector Interface:OSP
-
Impedance:50 Ω
-
Termination Method to PC Board:Solder
-
Captivation Method:Mechanical
-
Center Contact Material:Brass
-
RF Connector Style:Plug
-
RF Connector Coupling Mechanism:Push-On
-
Number of Positions:1
-
RF Connector Center Contact Material:Brass
-
PCB Mount Orientation:Vertical
-
Number of Coaxial Contacts:1
-
Center Contact Plating Material:Gold over Nickel
-
Coupling Mechanism:Push On
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Termination Method to Printed Circuit Board:Solder
-
Terminal Length:.063 in
-
Operating Frequency:18 GHz
-
Connector Style:Plug
-
Port Configuration:Single Port
-
Gasket Material:Fluorosilicone
-
RF Connector Center Contact Underplating Material:Copper
-
Body Material Finish:Passivated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$357.34
50
$188.59
75
$129.70
100 +
$127.11
Click for Quote
Log in
to unlock special pricing