- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4563-0000-00
4563-0000-00
TE Connectivity / AMP Brand
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Plug
- Not Sealed
Search Keywords: 4563000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4563-0000-00
-
Alias/AKA:1059684-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:6.35 x 6.35 x 8.71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$49.08
5
$46.26
10
$45.56
25
$44.58
50
$43.69
100
$43.13
250 +
$42.87
Click for Quote
Log in
to unlock special pricing