- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4558-1154-02
4558-1154-02
TE Connectivity / AMP Brand
Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper
Search Keywords: 4558115402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4558-1154-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:12.9 x 7.6 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.