Available Replacements
Equivalente ROHs
1-1734099-4 1-1734099-4 TE Connectivity / AMP Brand
1-1734099-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-557100-9

Conn SCSI PL 140 POS 2.54mm Solder RA Thru-Hole 140 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SCSI PL 140 POS 2.54mm Solder RA Thru-Hole 140 Terminal 1 Port
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 140
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 45571009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-557100-9
Unit of Measure: Per Each
RoHS: No
HTS: 8466100110
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 140
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-557100-9 discontinued?
Yes, 4-557100-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-557100-9 RoHS compliant?
No, 4-557100-9 is not RoHS compliant.
What is the lead time for 4-557100-9?
The standard lead time for 4-557100-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Can Ship immediately
Minimum Order Quantity:
22
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
22 +
$8.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!