- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 455335-126-02
455335-126-02
TE Connectivity / AMP Brand
Optical Contact Assy (Sprung) Mc5 Dia 1.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Optical Contact Assy (Sprung) Mc5 Dia 1.
Search Keywords: 45533512602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:455335-126-02
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:N/A
-
Gender:N/A
-
Mounting:N/A
-
Fiber Cable Type:N/A
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$226.50
5
$208.29
10
$185.50
15
$184.58
20 +
$181.52
Click for Quote
Log in
to unlock special pricing