- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4551-1352-02
4551-1352-02
TE Connectivity / AMP Brand
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OSP Miniature Modular PL 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold
Product Highlights:
- Connector
- OSP Miniature Modular Product Line
- Terminate To Printed Circuit Board
- Plug
- Not Sealed
Search Keywords: 4551135202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4551-1352-02
-
Alias/AKA:1059566-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSP Miniature Modular
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:15.9 x 22.3 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
75
$194.93
150
$99.56
225
$67.77
300 +
$66.42
Click for Quote
Log in
to unlock special pricing