- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 4-5435640-0
4-5435640-0
TE Connectivity / AMP Brand
DIP SW 9 POSN SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DIP SW 9 POSN SEALED
Search Keywords: 454356400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-5435640-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Body Orientation:Straight
-
Actuator Style:Raised Rocker
-
Actuator Length:1.27 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
13,005
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
12
Price (USD)
Qty
Unit Price
60
$1.86
252
$1.79
504
$1.75
1,008
$1.71
2,508
$1.66
5,004 +
$1.63
Click for Quote
Log in
to unlock special pricing