- Home ›
- All Products›
- 4536-5008-02
4536-5008-02
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Without Snap-Lock
- Terminate To Coaxial Cable
Search Keywords: 4536500802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4536-5008-02
-
Alias/AKA:1059530-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Center Contact Plating Material:Gold
-
Cable Type:RG 142
-
Panel Mount Feature Type:Flange
-
Packaging Quantity:1
-
Panel Mount Retention Type:Flange
-
RF Connector Interface:OSP
-
RF Connector Contact Configuration:Captivated Contacts
-
Length:35.6 mm
-
Number of Panel Mounting Holes:2
-
Dielectric Material:TFE Fluorocarbon
-
RF Contact Captivation Method:Epoxy
-
Operating Frequency:3 GHz
-
Connector Mounting Type:Panel
-
Crimp Type:Hex
-
RF Connector Mated Outer Diameter (Approximate):.3 in, 7.62 mm
-
Body Material:Stainless Steel
-
Mated Outer Diameter (Approximate):7.62 mm
-
Coupling Mechanism:Push On
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Packaging Method:Package
-
Number of Positions:1
-
Connector Product Type:Connector Assembly
-
RF Connector Style:Jack
-
Impedance:50 Ω
-
Captivation Method:Epoxy
-
Sealable:No
-
Additional Features:Shrink Tubing
-
Port Configuration:Single Port
-
Termination Method to Wire & Cable:Crimp
-
Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Straight
-
Body Finish:Passivated
-
Connector Interface:OSP
-
Product Length:1.402 in, 35.6 mm
-
RF Connector Center Contact Material:Beryllium Copper
-
Panel Attachment Style:Rear Mount
-
RF Interface:OSP
-
RF Connector Coupling Mechanism:Push-On
-
Number of Coaxial Contacts:1
-
Center Contact Base Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Copper
-
Body Material Finish:Passivated
-
Compatible With RF Cable Type:RG 142 , RG 223 , RG 400 , RG 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
32
$202.99
63
$108.84
94
$75.25
125 +
$73.74
Click for Quote
Log in
to unlock special pricing