- Home ›
- All Products›
- 4-535512-4
4-535512-4
TE Connectivity / AMP Brand
96 MODII HORZ DR CE EESS .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
96 MODII HORZ DR CE EESS .100
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 96
- Number of Rows = Dual
- Standard Profile
Search Keywords: 45355124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-535512-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Approved Standards:CSA LR7189 , UL E28476
-
UL Flammability Rating:UL 94V-0
-
Stack Height:.32 in, 8.13 mm
-
Connector Mounting Type:Board Mount
-
Contact Protection Type:Closed Entry Housing
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):2 A
-
Number of Rows:2
-
Insulation Resistance:5000 MΩ
-
Housing Material:Polyester - GF
-
Contact Shape & Form:Short Point
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Length:.1 in, 3 mm
-
PCB Contact Termination Area Plating Material Thickness:10 µin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Stackable:Yes
-
Connector Profile:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material:Gold
-
Solder Process Feature:Board Standoff
-
Sealable:No
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Operating Voltage:333 VAC
-
Mating Entry Location:Side
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Height:.238 in, 6.05 mm
-
Mating Alignment:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Housing Temperature Rating:High
-
Row-to-Row Spacing:.31 in, 2.54 mm, 7.87 mm
-
Packaging Quantity:4
-
Applied Pressure:High , Standard
-
Number of Positions:96
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
4
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
120
$34.12
240
$18.06
360
$12.71
480 +
$12.46
Click for Quote
Log in
to unlock special pricing