- Home ›
- All Products›
- 4-5353515-5
4-5353515-5
TE Connectivity / AMP Brand
ON TAPING (EMBOSS) 0.5MM FS CONN. TAB AS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ON TAPING (EMBOSS) 0.5MM FS CONN. TAB AS
Search Keywords: 453535155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-5353515-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Width:.024 in, .6 mm
-
Insulation Resistance:2 MΩ
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Stackable:Yes
-
Operating Voltage:250 VAC
-
Number of Positions:40
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Contact Termination Area Plating Material:Gold
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Tab
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:1500
-
PCB Mount Alignment Type:None
-
Housing Material:High heat-resisted resin
-
PCB Mount Retention:Without
-
Mating Alignment Type:Keyed
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Connector System:Board-to-Board
-
Mating Tab Width:.006 in, .15 mm
-
Circuit Application:Signal
-
Contact Current Rating (Max):.3 A
-
Assembly Process Feature:Vacuum Cover
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Connector Height:.04 in, 1.08 mm
-
Stack Height:.059 in, 1.5 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:2 µin, .05 µm
-
Housing Temperature Rating:High
-
Mating Tab Thickness:.008 in, .2 mm
-
PCB Mount Retention Type:None
-
Contact Layout:Inline
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Board-to-Board Configuration:Parallel
-
Primary Product Color:Black
-
Packaging Type:Tape & Reel
-
Centerline (Pitch):.02 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,500
$10.59
3,000
$5.41
4,500
$3.68
6,000 +
$3.61
Click for Quote
Log in
to unlock special pricing