- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 4-530153-1
4-530153-1
TE Connectivity / AMP Brand
TDM SPRING, SHUNT ASY 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TDM SPRING, SHUNT ASY 2 POS
Product Highlights:
- Shunt
- Shunt Type = Tandem Spring
- 2 Positions
- 2.54 mm Centerline
- Tin Contact Plating, Mating Area, Material
Search Keywords: 45301531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-530153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Shunt
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,560
Can Ship immediately
Minimum Order Quantity:
25
59 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
25
$1.157
250
$0.973
500
$0.956
1,000
$0.902
2,500
$0.898
5,000
$0.893
10,000
$0.622
15,000 +
$0.606
Click for Quote
Log in
to unlock special pricing