Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-521098-2

ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ULTRA-FAST 250 ASSEMBLY 12-10 AWG TPBR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 8.13 [.320] Max. mm [in]
Search Keywords: 45210982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-521098-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.14 mm²
Wire Size: 10-12 AWG
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-521098-2 RoHS compliant?
Yes, 4-521098-2 is RoHS compliant.
What is the lead time for 4-521098-2?
The standard lead time for 4-521098-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,888
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5198
500
$0.3383
1,000
$0.3350
3,000
$0.3317
5,000
$0.3309
8,000
$0.3300
10,000
$0.3292
15,000 +
$0.3284
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!