help desk software
Image is representational - see mfr. specs

ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR
Product Highlights:
  • Tab
  • Proprietary Name = Ultra-Fast
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Insulation Diameter = 8.13 [.320] Max. mm [in]
Search Keywords: 45210972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-521097-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/18/25
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2320
3,000
$0.2201
5,000
$0.2139
8,000
$0.2108
10,000
$0.2097
15,000
$0.2087
25,000
$0.2066
50,000 +
$0.2024
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5