- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-520935-3
4-520935-3
TE Connectivity / AMP Brand
250 HSG. PL MKII REC. 15.11mm 2P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
250 HSG. PL MKII REC. 15.11mm 2P BLUE
Search Keywords: 45209353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-520935-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Packaging Quantity:1
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Number of Positions:2
-
Housing Type:Receptacle Housing
-
Mating Retention:With
-
Centerline:.595 in, 15.11 mm
-
Housing Material:Nylon
-
Terminal Orientation:Straight
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Rows:2
-
Mounting Style:Free Hanging
-
Insulated:No
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Sealable:No
-
Terminal & Splice Type:Receptacle
-
Housing Color:Blue
-
Product Type:Terminal Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
750
$0.4274
1,500
$0.3206
2,250
$0.2992
3,000 +
$0.2932
Click for Quote
Log in
to unlock special pricing