- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-520448-2
TE Connectivity / AMP Brand
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Proprietary Name = Ultra-Fast
- Receptacle Style = Straight
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-520448-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A